0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C393KH

DigiKey Part Number
478-KGM05AR71C393KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C393KHCT-ND - Cut Tape (CT)
478-KGM05AR71C393KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C393KH
Description
CAP CER 0.039UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C393KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53,968
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03200Fr.0.32
50Fr.0.02160Fr.1.08
100Fr.0.01850Fr.1.85
500Fr.0.01332Fr.6.66
1,000Fr.0.01174Fr.11.74
2,500Fr.0.01008Fr.25.20
5,000Fr.0.00908Fr.45.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00825Fr.82.50
20,000Fr.0.00758Fr.151.60
30,000Fr.0.00724Fr.217.20
50,000Fr.0.00687Fr.343.50
70,000Fr.0.00665Fr.465.50
100,000Fr.0.00644Fr.644.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648