
| KGM05AR71A101KH | |
|---|---|
| DigiKey Part Number | 478-KGM05AR71A101KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A101KHCT-ND - Cut Tape (CT) 478-KGM05AR71A101KHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM05AR71A101KH | 
| Description | CAP CER 100PF 10V X7R 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM05AR71A101KH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 | 
| 10 | Fr.0.11800 | Fr.1.18 | 
| 50 | Fr.0.08460 | Fr.4.23 | 
| 100 | Fr.0.07470 | Fr.7.47 | 
| 500 | Fr.0.05788 | Fr.28.94 | 
| 1,000 | Fr.0.05268 | Fr.52.68 | 
| 2,500 | Fr.0.04721 | Fr.118.03 | 
| 5,000 | Fr.0.04391 | Fr.219.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.04203 | Fr.420.30 | 
| 20,000 | Fr.0.03975 | Fr.795.00 | 
| 30,000 | Fr.0.03861 | Fr.1,158.30 | 
| 50,000 | Fr.0.03735 | Fr.1,867.50 | 
| 70,000 | Fr.0.03661 | Fr.2,562.70 | 
| 100,000 | Fr.0.03590 | Fr.3,590.00 | 
| 120,000 | Fr.0.03557 | Fr.4,268.40 | 
| Unit Price without VAT: | Fr.0.20000 | 
|---|---|
| Unit Price with VAT: | Fr.0.21620 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland