
046232104518800+ | |
|---|---|
DigiKey Part Number  | 478-046232104518800+-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 046232104518800+  | 
Description  | CONN FFC FPC 4POS 1MM  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 Position FFC, FPC Connector 0.039" (1.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KYOCERA AVX  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Flat Flex Type  | FFC, FPC  | |
Mounting Type  | -  | |
Connector/Contact Type  | -  | |
Number of Positions  | 4  | |
Pitch  | 0.039" (1.00mm)  | |
Termination  | Solder  | |
FFC, FCB Thickness  | 0.30mm  | |
Height Above Board  | -  | |
Locking Feature  | -  | |
Cable End Type  | Straight  | |
Contact Material  | Copper Alloy  | |
Contact Finish  | Tin Copper  | |
Housing Material  | Thermoplastic  | |
Actuator Material  | -  | |
Features  | -  | |
Voltage Rating  | 50V  | |
Operating Temperature  | -20°C ~ 85°C  | |
Material Flammability Rating  | -  | |
Current Rating (Amps)  | 0.5A  | |
Contact Finish Thickness  | -  | |
Housing Color  | -  | |
Actuator Color  | -  | |
Mating Cycles  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,600 | Fr.0.17973 | Fr.647.03 | 
| Unit Price without VAT: | Fr.0.17973 | 
|---|---|
| Unit Price with VAT: | Fr.0.19429 | 

