
046288030600846+ | |
|---|---|
DigiKey Part Number | 478-046288030600846+TR-ND - Tape & Reel (TR) 478-046288030600846+CT-ND - Cut Tape (CT) 478-046288030600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288030600846+ |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.25000 | Fr.1.25 |
| 10 | Fr.1.05900 | Fr.10.59 |
| 25 | Fr.0.99280 | Fr.24.82 |
| 50 | Fr.0.94540 | Fr.47.27 |
| 100 | Fr.0.90020 | Fr.90.02 |
| 250 | Fr.0.84380 | Fr.210.95 |
| 500 | Fr.0.80352 | Fr.401.76 |
| 1,000 | Fr.0.76517 | Fr.765.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.70778 | Fr.2,831.12 |
| 8,000 | Fr.0.67403 | Fr.5,392.24 |
| 12,000 | Fr.0.65505 | Fr.7,860.60 |
| Unit Price without VAT: | Fr.1.25000 |
|---|---|
| Unit Price with VAT: | Fr.1.35125 |

