
046809610110846+ | |
|---|---|
DigiKey Part Number | 478-046809610110846+TR-ND - Tape & Reel (TR) 478-046809610110846+CT-ND - Cut Tape (CT) 478-046809610110846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809610110846+ |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.46600 | Fr.4.66 |
| 25 | Fr.0.43680 | Fr.10.92 |
| 50 | Fr.0.41580 | Fr.20.79 |
| 100 | Fr.0.39590 | Fr.39.59 |
| 250 | Fr.0.37112 | Fr.92.78 |
| 500 | Fr.0.35336 | Fr.176.68 |
| 1,000 | Fr.0.33649 | Fr.336.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.31123 | Fr.1,244.92 |
| 8,000 | Fr.0.29638 | Fr.2,371.04 |
| 12,000 | Fr.0.28803 | Fr.3,456.36 |
| 20,000 | Fr.0.27784 | Fr.5,556.80 |
| 28,000 | Fr.0.27133 | Fr.7,597.24 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |











