
046810645023846+T | |
|---|---|
DigiKey Part Number | 478-046810645023846+TTR-ND - Tape & Reel (TR) 478-046810645023846+TCT-ND - Cut Tape (CT) 478-046810645023846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810645023846+T |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 45 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.06000 | Fr.2.06 |
| 10 | Fr.1.67700 | Fr.16.77 |
| 25 | Fr.1.54600 | Fr.38.65 |
| 50 | Fr.1.45380 | Fr.72.69 |
| 100 | Fr.1.36700 | Fr.136.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.1.22570 | Fr.1,838.55 |
| Unit Price without VAT: | Fr.2.06000 |
|---|---|
| Unit Price with VAT: | Fr.2.22686 |

