
06031A130JAT2A | |
|---|---|
DigiKey Part Number | 478-3674-2-ND - Tape & Reel (TR) 478-3674-1-ND - Cut Tape (CT) 478-3674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A130JAT2A |
Description | CAP CER 13PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A130JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRNPO0BN130 | YAGEO | 7,720 | 13-CC0603JRNPO0BN130CT-ND | Fr.0.08000 | Direct |
| GRM1885C2A130JA01D | Murata Electronics | 11,414 | 490-1330-1-ND | Fr.0.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.07900 | Fr.0.79 |
| 50 | Fr.0.05600 | Fr.2.80 |
| 100 | Fr.0.04910 | Fr.4.91 |
| 500 | Fr.0.03716 | Fr.18.58 |
| 1,000 | Fr.0.03349 | Fr.33.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02800 | Fr.112.00 |
| 8,000 | Fr.0.02597 | Fr.207.76 |
| 12,000 | Fr.0.02495 | Fr.299.40 |
| 20,000 | Fr.0.02382 | Fr.476.40 |
| 28,000 | Fr.0.02316 | Fr.648.48 |
| 40,000 | Fr.0.02253 | Fr.901.20 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

