250 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A251JAT2A

DigiKey Part Number
478-06031A251JAT2ATR-ND - Tape & Reel (TR)
478-06031A251JAT2ACT-ND - Cut Tape (CT)
478-06031A251JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A251JAT2A
Description
CAP CER 250PF 100V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
250 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A251JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,872
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.14100Fr.1.41
50Fr.0.10280Fr.5.14
100Fr.0.09110Fr.9.11
500Fr.0.07120Fr.35.60
1,000Fr.0.06508Fr.65.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05592Fr.223.68
8,000Fr.0.05251Fr.420.08
12,000Fr.0.05081Fr.609.72
20,000Fr.0.04892Fr.978.40
28,000Fr.0.04782Fr.1,338.96
40,000Fr.0.04676Fr.1,870.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944