
06031A5R1D4T2A | |
|---|---|
DigiKey Part Number | 478-10209-2-ND - Tape & Reel (TR) 478-10209-1-ND - Cut Tape (CT) 478-10209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A5R1D4T2A |
Description | CAP CER 5.1PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A5R1D4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.08600 | Fr.0.86 |
| 50 | Fr.0.06080 | Fr.3.04 |
| 100 | Fr.0.05320 | Fr.5.32 |
| 500 | Fr.0.04044 | Fr.20.22 |
| 1,000 | Fr.0.03651 | Fr.36.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03065 | Fr.122.60 |
| 8,000 | Fr.0.02847 | Fr.227.76 |
| 12,000 | Fr.0.02738 | Fr.328.56 |
| 20,000 | Fr.0.02617 | Fr.523.40 |
| 28,000 | Fr.0.02546 | Fr.712.88 |
| 40,000 | Fr.0.02478 | Fr.991.20 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

