
06031C202KAT2A | |
|---|---|
DigiKey Part Number | 478-10219-2-ND - Tape & Reel (TR) 478-10219-1-ND - Cut Tape (CT) 478-10219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C202KAT2A |
Description | CAP CER 2000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C202KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08500 | Fr.0.85 |
| 50 | Fr.0.06000 | Fr.3.00 |
| 100 | Fr.0.05250 | Fr.5.25 |
| 500 | Fr.0.03994 | Fr.19.97 |
| 1,000 | Fr.0.03606 | Fr.36.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02751 | Fr.110.04 |
| 8,000 | Fr.0.02556 | Fr.204.48 |
| 12,000 | Fr.0.02501 | Fr.300.12 |
| 20,000 | Fr.0.02486 | Fr.497.20 |
| 28,000 | Fr.0.02435 | Fr.681.80 |
| 40,000 | Fr.0.02427 | Fr.970.80 |
| 48,000 | Fr.0.02422 | Fr.1,162.56 |
| 96,000 | Fr.0.02355 | Fr.2,260.80 |
| 100,000 | Fr.0.02349 | Fr.2,349.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

