06031U1R3DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4,000
Unit Price: Fr.0.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04314
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,672
Unit Price: Fr.0.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04314
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04045
Datasheet
0603 (1608 Metric) 0,91mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U1R3DAT2A

DigiKey Part Number
478-KGQ15ACG2A1R3DTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031U1R3DAT2A
Description
CAP CER 1.3PF 100V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U1R3DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04045Fr.161.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04045
Unit Price with VAT:Fr.0.04373