
06031U2R2BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A2R2BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A2R2BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A2R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U2R2BAT2A |
Description | CAP CER 2.2PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U2R2BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13100 | Fr.1.31 |
| 50 | Fr.0.09540 | Fr.4.77 |
| 100 | Fr.0.08420 | Fr.8.42 |
| 500 | Fr.0.06570 | Fr.32.85 |
| 1,000 | Fr.0.06136 | Fr.61.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07041 | Fr.281.64 |
| 8,000 | Fr.0.06985 | Fr.558.80 |
| 12,000 | Fr.0.06956 | Fr.834.72 |
| 20,000 | Fr.0.06922 | Fr.1,384.40 |
| 28,000 | Fr.0.06902 | Fr.1,932.56 |
| 40,000 | Fr.0.06883 | Fr.2,753.20 |
| 48,000 | Fr.0.06872 | Fr.3,298.56 |
| 96,000 | Fr.0.06648 | Fr.6,382.08 |
| 100,000 | Fr.0.06637 | Fr.6,637.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

