
06033A110JAT4A | |
---|---|
DigiKey Part Number | 478-11798-2-ND - Tape & Reel (TR) 478-11798-1-ND - Cut Tape (CT) 478-11798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033A110JAT4A |
Description | CAP CER 11PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033A110JAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.08500 | Fr.0.85 |
50 | Fr.0.06000 | Fr.3.00 |
100 | Fr.0.05250 | Fr.5.25 |
500 | Fr.0.03994 | Fr.19.97 |
1,000 | Fr.0.03421 | Fr.34.21 |
2,500 | Fr.0.03198 | Fr.79.95 |
5,000 | Fr.0.02952 | Fr.147.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.02368 | Fr.355.20 |
30,000 | Fr.0.02350 | Fr.705.00 |
45,000 | Fr.0.02341 | Fr.1,053.45 |
75,000 | Fr.0.02330 | Fr.1,747.50 |
105,000 | Fr.0.02324 | Fr.2,440.20 |
150,000 | Fr.0.02295 | Fr.3,442.50 |
180,000 | Fr.0.02273 | Fr.4,091.40 |
360,000 | Fr.0.02197 | Fr.7,909.20 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |