06033A301JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.08213
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.07123
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.08374
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,900
Unit Price: Fr.0.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 94,265
Unit Price: Fr.0.09000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04150
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.03830
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04117
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.04503
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.33396
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.33396
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.17732
Datasheet

Upgrade


KEMET
In Stock: 14,845
Unit Price: Fr.0.25000
Datasheet

Upgrade


KEMET
In Stock: 8,296
Unit Price: Fr.0.25000
Datasheet
300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033A301JAT2A

DigiKey Part Number
06033A301JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033A301JAT2A
Description
CAP CER 300PF 25V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033A301JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06033A301FAT2AKYOCERA AVX006033A301FAT2A-NDFr.0.08213Upgrade
06033A301GAT2AKYOCERA AVX006033A301GAT2A-NDFr.0.07123Upgrade
06035A301FAT2AKYOCERA AVX006035A301FAT2A-NDFr.0.08374Upgrade
06035A301GAT2AKYOCERA AVX2,900478-10310-1-NDFr.0.29000Upgrade
06035A301JAT2AKYOCERA AVX94,265478-10311-1-NDFr.0.09000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.03107Fr.248.56
Unit Price without VAT:Fr.0.03107
Unit Price with VAT:Fr.0.03359