06033A5R0DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,410
Unit Price: Fr.0.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.02727
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,842
Unit Price: Fr.0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.13451
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,854
Unit Price: Fr.0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.02727
Datasheet

Upgrade


TDK Corporation
In Stock: 89,075
Unit Price: Fr.0.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 8,844
Unit Price: Fr.0.11000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,463
Unit Price: Fr.0.13000

Upgrade


TDK Corporation
In Stock: 11,985
Unit Price: Fr.0.14000

Upgrade


YAGEO
In Stock: 5,780
Unit Price: Fr.0.14000
Datasheet

Upgrade


YAGEO
In Stock: 1,487
Unit Price: Fr.0.08000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033A5R0DAT2A

DigiKey Part Number
06033A5R0DAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033A5R0DAT2A
Description
CAP CER 5PF 25V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033A5R0DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000Fr.0.02727Fr.218.16
Unit Price without VAT:Fr.0.02727
Unit Price with VAT:Fr.0.02948