0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E331KT

DigiKey Part Number
478-KGM15AR71E331KTTR-ND - Tape & Reel (TR)
478-KGM15AR71E331KTCT-ND - Cut Tape (CT)
478-KGM15AR71E331KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E331KT
Description
CAP CER 330PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E331KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236,068
Factory Stock: 16,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03400Fr.0.34
50Fr.0.02280Fr.1.14
100Fr.0.01970Fr.1.97
500Fr.0.01424Fr.7.12
1,000Fr.0.01257Fr.12.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.00791Fr.31.64
8,000Fr.0.00738Fr.59.04
12,000Fr.0.00733Fr.87.96
20,000Fr.0.00728Fr.145.60
28,000Fr.0.00682Fr.190.96
40,000Fr.0.00679Fr.271.60
48,000Fr.0.00677Fr.324.96
96,000Fr.0.00672Fr.645.12
100,000Fr.0.00672Fr.672.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648