06035C102JAZ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 9,183
Unit Price: Fr.0.23000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,419
Unit Price: Fr.0.23000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.08968
Datasheet

Upgrade


KEMET
In Stock: 3,744
Unit Price: Fr.1.41000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.10551
Datasheet

Upgrade


KEMET
In Stock: 12,080
Unit Price: Fr.0.34000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C102JAZ2A

DigiKey Part Number
478-KGF15AR71H102JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C102JAZ2A
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C102JAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05606Fr.224.24
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05606
Unit Price with VAT:Fr.0.06060