
06033G154ZAT2A | |
|---|---|
DigiKey Part Number | 478-1260-2-ND - Tape & Reel (TR) 478-1260-1-ND - Cut Tape (CT) 478-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033G154ZAT2A |
Description | CAP CER 0.15UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033G154ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.08800 | Fr.0.88 |
| 50 | Fr.0.06240 | Fr.3.12 |
| 100 | Fr.0.05460 | Fr.5.46 |
| 500 | Fr.0.04162 | Fr.20.81 |
| 1,000 | Fr.0.03762 | Fr.37.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03226 | Fr.129.04 |
| 8,000 | Fr.0.02999 | Fr.239.92 |
| 12,000 | Fr.0.02885 | Fr.346.20 |
| 20,000 | Fr.0.02760 | Fr.552.00 |
| 28,000 | Fr.0.02686 | Fr.752.08 |
| 40,000 | Fr.0.02615 | Fr.1,046.00 |
| 48,000 | Fr.0.02582 | Fr.1,239.36 |
| 96,000 | Fr.0.02469 | Fr.2,370.24 |
| 100,000 | Fr.0.02463 | Fr.2,463.00 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

