ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033J220GBSTR

DigiKey Part Number
478-4444-2-ND - Tape & Reel (TR)
478-4444-1-ND - Cut Tape (CT)
478-4444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06033J220GBSTR
Description
CAP THIN FILM 22PF 25V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF Thin Film Capacitor 25 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033J220GBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 pF
Tolerance
±2%
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,339
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.90000Fr.0.90
10Fr.0.56500Fr.5.65
50Fr.0.45460Fr.22.73
100Fr.0.39880Fr.39.88
500Fr.0.35268Fr.176.34
1,000Fr.0.33238Fr.332.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.31347Fr.940.41
6,000Fr.0.30096Fr.1,805.76
9,000Fr.0.29364Fr.2,642.76
15,000Fr.0.28023Fr.4,203.45
21,000Fr.0.27959Fr.5,871.39
30,000Fr.0.25161Fr.7,548.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.90000
Unit Price with VAT:Fr.0.97290