06035A221JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 18,981
Unit Price: Fr.0.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,866
Unit Price: Fr.0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,599
Unit Price: Fr.0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,838
Unit Price: Fr.0.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,850
Unit Price: Fr.0.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.11648
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,858
Unit Price: Fr.0.53000
Datasheet

Similar


KYOCERA AVX
In Stock: 32,381
Unit Price: Fr.0.18000
Datasheet

Similar


KYOCERA AVX
In Stock: 18,549
Unit Price: Fr.0.18000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,000
Unit Price: Fr.0.35000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.01531
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 22,581
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 24,319
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 49,187
Unit Price: Fr.0.08000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A221JAJ2A

DigiKey Part Number
06035A221JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A221JAJ2A
Description
CAP CER 220PF 50V NP0 0603
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A221JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.