0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A3R3KAT2A

DigiKey Part Number
478-06035A3R3KAT2ATR-ND - Tape & Reel (TR)
478-06035A3R3KAT2ACT-ND - Cut Tape (CT)
478-06035A3R3KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A3R3KAT2A
Description
CAP CER 3.3PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A3R3KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,073
Factory Stock: 72,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.08800Fr.0.88
50Fr.0.06240Fr.3.12
100Fr.0.05460Fr.5.46
500Fr.0.04162Fr.20.81
1,000Fr.0.03762Fr.37.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02920Fr.116.80
8,000Fr.0.02640Fr.211.20
12,000Fr.0.02542Fr.305.04
20,000Fr.0.02527Fr.505.40
28,000Fr.0.02435Fr.681.80
40,000Fr.0.02427Fr.970.80
48,000Fr.0.02422Fr.1,162.56
96,000Fr.0.02408Fr.2,311.68
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215