Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade

06035A6R2CAT2A | |
|---|---|
DigiKey Part Number | 06035A6R2CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035A6R2CAT2A |
Description | CAP CER 6.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A6R2CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A6R2CAT2A | KYOCERA AVX | 0 | 06031A6R2CAT2A-ND | Fr.0.02977 | Upgrade |
| 06035A6R2BAT2A | KYOCERA AVX | 0 | 06035A6R2BAT2A-ND | Fr.0.13840 | Upgrade |
| 06035A6R2C4T2A | KYOCERA AVX | 0 | 06035A6R2C4T2A-ND | Fr.0.04230 | Parametric Equivalent |
| 06035A6R2C4T4A | KYOCERA AVX | 0 | 478-06035A6R2C4T4ATR-ND | Fr.0.03672 | Parametric Equivalent |
| 06035A6R2CAT4A | KYOCERA AVX | 0 | 06035A6R2CAT4A-ND | Fr.0.02808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.02977 | Fr.238.16 |
| Unit Price without VAT: | Fr.0.02977 |
|---|---|
| Unit Price with VAT: | Fr.0.03218 |




