
06035C202KAT2A | |
|---|---|
DigiKey Part Number  | 478-10351-2-ND - Tape & Reel (TR) 478-10351-1-ND - Cut Tape (CT) 478-10351-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 06035C202KAT2A  | 
Description  | CAP CER 2000PF 50V X7R 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 06035C202KAT2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 | 
| 10 | Fr.0.08500 | Fr.0.85 | 
| 50 | Fr.0.06000 | Fr.3.00 | 
| 100 | Fr.0.05250 | Fr.5.25 | 
| 500 | Fr.0.03994 | Fr.19.97 | 
| 1,000 | Fr.0.03606 | Fr.36.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.02835 | Fr.113.40 | 
| 8,000 | Fr.0.02640 | Fr.211.20 | 
| 12,000 | Fr.0.02501 | Fr.300.12 | 
| 20,000 | Fr.0.02486 | Fr.497.20 | 
| 28,000 | Fr.0.02352 | Fr.658.56 | 
| 40,000 | Fr.0.02344 | Fr.937.60 | 
| 48,000 | Fr.0.02340 | Fr.1,123.20 | 
| 96,000 | Fr.0.02326 | Fr.2,232.96 | 
| 100,000 | Fr.0.02325 | Fr.2,325.00 | 
| Unit Price without VAT: | Fr.0.14000 | 
|---|---|
| Unit Price with VAT: | Fr.0.15134 | 

