
06035C392K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H392KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H392KTCT-ND - Cut Tape (CT) 478-KAM15AR71H392KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C392K4T2A |
Description | CAP CER 3900PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C392K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09400 | Fr.0.94 |
| 50 | Fr.0.06680 | Fr.3.34 |
| 100 | Fr.0.05860 | Fr.5.86 |
| 500 | Fr.0.04478 | Fr.22.39 |
| 1,000 | Fr.0.04054 | Fr.40.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02920 | Fr.116.80 |
| 8,000 | Fr.0.02724 | Fr.217.92 |
| 12,000 | Fr.0.02626 | Fr.315.12 |
| 20,000 | Fr.0.02611 | Fr.522.20 |
| 28,000 | Fr.0.02518 | Fr.705.04 |
| 40,000 | Fr.0.02509 | Fr.1,003.60 |
| 48,000 | Fr.0.02505 | Fr.1,202.40 |
| 96,000 | Fr.0.02490 | Fr.2,390.40 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

