


KGM15AR71H102KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H102KTTR-ND - Tape & Reel (TR) 478-KGM15AR71H102KTCT-ND - Cut Tape (CT) 478-KGM15AR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H102KT |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H102KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H102GT | KYOCERA AVX | 15,138 | 478-KGM15ACG1H102GTCT-ND | Fr.0.14000 | Upgrade |
| KGM15BR72D102JT | KYOCERA AVX | 18,810 | 478-KGM15BR72D102JTCT-ND | Fr.0.12000 | Upgrade |
| KGM15BR72D102KT | KYOCERA AVX | 439,409 | 478-KGM15BR72D102KTCT-ND | Fr.0.09000 | Upgrade |
| 0603B102K500CT | Walsin Technology Corporation | 166,000 | 1292-1380-1-ND | Fr.0.08000 | Direct |
| C0603C102K5RACTU | KEMET | 2,175,608 | 399-C0603C102K5RACTUCT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 50 | Fr.0.01720 | Fr.0.86 |
| 100 | Fr.0.01460 | Fr.1.46 |
| 500 | Fr.0.01038 | Fr.5.19 |
| 1,000 | Fr.0.00908 | Fr.9.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.00717 | Fr.28.68 |
| 8,000 | Fr.0.00646 | Fr.51.68 |
| 12,000 | Fr.0.00611 | Fr.73.32 |
| 20,000 | Fr.0.00572 | Fr.114.40 |
| 28,000 | Fr.0.00549 | Fr.153.72 |
| 40,000 | Fr.0.00527 | Fr.210.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

