10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035F103K4T4A

DigiKey Part Number
478-KAM15AR81H103KMTR-ND - Tape & Reel (TR)
478-KAM15AR81H103KMCT-ND - Cut Tape (CT)
478-KAM15AR81H103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035F103K4T4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035F103K4Z2AKYOCERA AVX2,743478-KAF15AR81H103KTCT-NDFr.0.13000Parametric Equivalent
KAF15AR81H103KMKYOCERA AVX14,589478-KAF15AR81H103KMCT-NDFr.0.13000Parametric Equivalent
GA0603H103KXAAC31GVishay Vitramon7,770720-GA0603H103KXAAC31GCT-NDFr.0.34000Direct
GCM188R91H103KA37DMurata Electronics879,431490-14483-1-NDFr.0.11000Direct
GCM188R91H103KA37JMurata Electronics9,434490-GCM188R91H103KA37JCT-NDFr.0.11000Direct
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05500Fr.0.55
50Fr.0.03780Fr.1.89
100Fr.0.03270Fr.3.27
500Fr.0.02428Fr.12.14
1,000Fr.0.02168Fr.21.68
2,500Fr.0.01894Fr.47.35
5,000Fr.0.01730Fr.86.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.01526Fr.228.90
30,000Fr.0.01427Fr.428.10
45,000Fr.0.01377Fr.619.65
75,000Fr.0.01322Fr.991.50
105,000Fr.0.01290Fr.1,354.50
150,000Fr.0.01259Fr.1,888.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810