ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J2R2BBTTR

DigiKey Part Number
478-2814-2-ND - Tape & Reel (TR)
478-2814-1-ND - Cut Tape (CT)
478-2814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J2R2BBTTR
Description
CAP THIN FILM 2.2PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J2R2BBTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 pF
Tolerance
±0.1pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,593
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.74000Fr.0.74
10Fr.0.37700Fr.3.77
50Fr.0.33200Fr.16.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.29315Fr.879.45
6,000Fr.0.28883Fr.1,732.98
9,000Fr.0.28664Fr.2,579.76
15,000Fr.0.28556Fr.4,283.40
21,000Fr.0.28491Fr.5,983.11
Manufacturers Standard Package
Unit Price without VAT:Fr.0.74000
Unit Price with VAT:Fr.0.79994