
06036D335KAT2A | |
|---|---|
DigiKey Part Number | 478-06036D335KAT2ATR-ND - Tape & Reel (TR) 478-06036D335KAT2ACT-ND - Cut Tape (CT) 478-06036D335KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D335KAT2A |
Description | CAP CER 3.3UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D335KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.41400 | Fr.4.14 |
| 50 | Fr.0.31320 | Fr.15.66 |
| 100 | Fr.0.27270 | Fr.27.27 |
| 500 | Fr.0.20200 | Fr.101.00 |
| 1,000 | Fr.0.17170 | Fr.171.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.12500 | Fr.500.00 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

