
0603YC100KAT2A | |
|---|---|
DigiKey Part Number | 478-0603YC100KAT2ATR-ND - Tape & Reel (TR) 478-0603YC100KAT2ACT-ND - Cut Tape (CT) 478-0603YC100KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC100KAT2A |
Description | CAP CER 10PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC100KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 50 | Fr.0.05760 | Fr.2.88 |
| 100 | Fr.0.05040 | Fr.5.04 |
| 500 | Fr.0.03822 | Fr.19.11 |
| 1,000 | Fr.0.03449 | Fr.34.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02947 | Fr.117.88 |
| 8,000 | Fr.0.02472 | Fr.197.76 |
| 12,000 | Fr.0.02333 | Fr.279.96 |
| 20,000 | Fr.0.02319 | Fr.463.80 |
| 28,000 | Fr.0.02186 | Fr.612.08 |
| 40,000 | Fr.0.02178 | Fr.871.20 |
| 48,000 | Fr.0.02174 | Fr.1,043.52 |
| 96,000 | Fr.0.02161 | Fr.2,074.56 |
| 100,000 | Fr.0.02160 | Fr.2,160.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

