0603ZD154KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.06927
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.06071
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,347
Unit Price: Fr.0.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,986
Unit Price: Fr.0.25000
Datasheet

Direct


Murata Electronics
In Stock: 7,015
Unit Price: Fr.0.10000
Datasheet

Upgrade


KEMET
In Stock: 48,532
Unit Price: Fr.0.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.08698
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: Fr.0.25000
Datasheet

Upgrade


KEMET
In Stock: 1,798
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 4,365
Unit Price: Fr.0.27000
Datasheet

Upgrade


KEMET
In Stock: 34,219
Unit Price: Fr.0.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.07631
Datasheet

Upgrade


KEMET
In Stock: 49,906
Unit Price: Fr.0.11000
Datasheet

Upgrade


KEMET
In Stock: 112,151
Unit Price: Fr.0.09000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZD154KAT2A

DigiKey Part Number
0603ZD154KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603ZD154KAT2A
Description
CAP CER 0.15UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZD154KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06927Fr.277.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06927
Unit Price with VAT:Fr.0.07488