0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A100DAT2A

DigiKey Part Number
478-08051A100DAT2ATR-ND - Tape & Reel (TR)
478-08051A100DAT2ACT-ND - Cut Tape (CT)
478-08051A100DAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A100DAT2A
Description
CAP CER 10PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A100DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,916
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.16000Fr.0.16
10Fr.0.09000Fr.0.90
50Fr.0.06460Fr.3.23
100Fr.0.05670Fr.5.67
500Fr.0.04328Fr.21.64
1,000Fr.0.03916Fr.39.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03258Fr.130.32
8,000Fr.0.02976Fr.238.08
12,000Fr.0.02835Fr.340.20
20,000Fr.0.02819Fr.563.80
28,000Fr.0.02685Fr.751.80
40,000Fr.0.02675Fr.1,070.00
48,000Fr.0.02671Fr.1,282.08
96,000Fr.0.02583Fr.2,479.68
100,000Fr.0.02577Fr.2,577.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16000
Unit Price with VAT:Fr.0.17296