
08051A100DAT2A | |
|---|---|
DigiKey Part Number | 478-08051A100DAT2ATR-ND - Tape & Reel (TR) 478-08051A100DAT2ACT-ND - Cut Tape (CT) 478-08051A100DAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A100DAT2A |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A100DAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09000 | Fr.0.90 |
| 50 | Fr.0.06460 | Fr.3.23 |
| 100 | Fr.0.05670 | Fr.5.67 |
| 500 | Fr.0.04328 | Fr.21.64 |
| 1,000 | Fr.0.03916 | Fr.39.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03258 | Fr.130.32 |
| 8,000 | Fr.0.02976 | Fr.238.08 |
| 12,000 | Fr.0.02835 | Fr.340.20 |
| 20,000 | Fr.0.02819 | Fr.563.80 |
| 28,000 | Fr.0.02685 | Fr.751.80 |
| 40,000 | Fr.0.02675 | Fr.1,070.00 |
| 48,000 | Fr.0.02671 | Fr.1,282.08 |
| 96,000 | Fr.0.02583 | Fr.2,479.68 |
| 100,000 | Fr.0.02577 | Fr.2,577.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

