
08051C471K4T4A | |
|---|---|
DigiKey Part Number | 478-08051C471K4T4ATR-ND - Tape & Reel (TR) 478-08051C471K4T4ACT-ND - Cut Tape (CT) 478-08051C471K4T4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C471K4T4A |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C471K4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.10900 | Fr.1.09 |
| 50 | Fr.0.07820 | Fr.3.91 |
| 100 | Fr.0.06890 | Fr.6.89 |
| 500 | Fr.0.05312 | Fr.26.56 |
| 1,000 | Fr.0.04824 | Fr.48.24 |
| 2,500 | Fr.0.04312 | Fr.107.80 |
| 5,000 | Fr.0.04003 | Fr.200.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.03622 | Fr.543.30 |
| 30,000 | Fr.0.03436 | Fr.1,030.80 |
| 45,000 | Fr.0.03342 | Fr.1,503.90 |
| 75,000 | Fr.0.03239 | Fr.2,429.25 |
| 105,000 | Fr.0.03178 | Fr.3,336.90 |
| 150,000 | Fr.0.03120 | Fr.4,680.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

