Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar

KGM21NR71E104JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E104JTTR-ND - Tape & Reel (TR) 478-KGM21NR71E104JTCT-ND - Cut Tape (CT) 478-KGM21NR71E104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E104JT |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E104JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.09400 | Fr.0.94 |
| 50 | Fr.0.06700 | Fr.3.35 |
| 100 | Fr.0.05870 | Fr.5.87 |
| 500 | Fr.0.04494 | Fr.22.47 |
| 1,000 | Fr.0.04070 | Fr.40.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03427 | Fr.137.08 |
| 8,000 | Fr.0.02892 | Fr.231.36 |
| 12,000 | Fr.0.02793 | Fr.335.16 |
| 20,000 | Fr.0.02777 | Fr.555.40 |
| 28,000 | Fr.0.02684 | Fr.751.52 |
| 40,000 | Fr.0.02675 | Fr.1,070.00 |
| 48,000 | Fr.0.02671 | Fr.1,282.08 |
| 96,000 | Fr.0.02655 | Fr.2,548.80 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |





