
KGM21NR71H473KM | |
---|---|
DigiKey Part Number | 478-KGM21NR71H473KMTR-ND - Tape & Reel (TR) 478-KGM21NR71H473KMCT-ND - Cut Tape (CT) 478-KGM21NR71H473KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H473KM |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H473KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.05900 | Fr.0.59 |
50 | Fr.0.04120 | Fr.2.06 |
100 | Fr.0.03570 | Fr.3.57 |
500 | Fr.0.02658 | Fr.13.29 |
1,000 | Fr.0.02378 | Fr.23.78 |
2,500 | Fr.0.02084 | Fr.52.10 |
5,000 | Fr.0.01908 | Fr.95.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.01295 | Fr.194.25 |
30,000 | Fr.0.01207 | Fr.362.10 |
45,000 | Fr.0.01163 | Fr.523.35 |
75,000 | Fr.0.01114 | Fr.835.50 |
105,000 | Fr.0.01085 | Fr.1,139.25 |
150,000 | Fr.0.01058 | Fr.1,587.00 |
180,000 | Fr.0.01045 | Fr.1,881.00 |
360,000 | Fr.0.01001 | Fr.3,603.60 |
375,000 | Fr.0.00999 | Fr.3,746.25 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |