Upgrade

08053C561K4Z2A | |
|---|---|
DigiKey Part Number | 08053C561K4Z2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08053C561K4Z2A |
Description | CAP CER 560PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C561K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C561K4Z2A | KYOCERA AVX | 0 | 08051C561K4Z2A-ND | Fr.0.07875 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07875 | Fr.315.00 |
| Unit Price without VAT: | Fr.0.07875 |
|---|---|
| Unit Price with VAT: | Fr.0.08513 |


