
08055A100DAT2A | |
|---|---|
DigiKey Part Number | 478-11881-2-ND - Tape & Reel (TR) 478-11881-1-ND - Cut Tape (CT) 478-11881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A100DAT2A |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A100DAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 50 | Fr.0.05800 | Fr.2.90 |
| 100 | Fr.0.05080 | Fr.5.08 |
| 500 | Fr.0.03854 | Fr.19.27 |
| 1,000 | Fr.0.03421 | Fr.34.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02157 | Fr.86.28 |
| 8,000 | Fr.0.02051 | Fr.164.08 |
| 12,000 | Fr.0.01914 | Fr.229.68 |
| 20,000 | Fr.0.01902 | Fr.380.40 |
| 28,000 | Fr.0.01818 | Fr.509.04 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

