
08055A161JAT2A | |
---|---|
DigiKey Part Number | 478-08055A161JAT2ATR-ND - Tape & Reel (TR) 478-08055A161JAT2ACT-ND - Cut Tape (CT) 478-08055A161JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A161JAT2A |
Description | CAP CER 160PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A161JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.12600 | Fr.1.26 |
50 | Fr.0.08400 | Fr.4.20 |
100 | Fr.0.07140 | Fr.7.14 |
500 | Fr.0.05042 | Fr.25.21 |
1,000 | Fr.0.04412 | Fr.44.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.03680 | Fr.147.20 |
8,000 | Fr.0.03479 | Fr.278.32 |
12,000 | Fr.0.03337 | Fr.400.44 |
20,000 | Fr.0.03318 | Fr.663.60 |
28,000 | Fr.0.03182 | Fr.890.96 |
40,000 | Fr.0.03172 | Fr.1,268.80 |
48,000 | Fr.0.03167 | Fr.1,520.16 |
96,000 | Fr.0.03149 | Fr.3,023.04 |
100,000 | Fr.0.03142 | Fr.3,142.00 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |