
KGM15AR71C332KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C332KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C332KTCT-ND - Cut Tape (CT) 478-KGM15AR71C332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C332KT |
Description | CAP CER 3300PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C332KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 50 | Fr.0.01760 | Fr.0.88 |
| 100 | Fr.0.01500 | Fr.1.50 |
| 500 | Fr.0.01070 | Fr.5.35 |
| 1,000 | Fr.0.00938 | Fr.9.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.00757 | Fr.30.28 |
| 8,000 | Fr.0.00683 | Fr.54.64 |
| 12,000 | Fr.0.00646 | Fr.77.52 |
| 20,000 | Fr.0.00605 | Fr.121.00 |
| 28,000 | Fr.0.00581 | Fr.162.68 |
| 40,000 | Fr.0.00558 | Fr.223.20 |
| 48,000 | Fr.0.00547 | Fr.262.56 |
| 96,000 | Fr.0.00511 | Fr.490.56 |
| 100,000 | Fr.0.00509 | Fr.509.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

