0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C223KAZ2A

DigiKey Part Number
478-KGF21BR71H223KTTR-ND - Tape & Reel (TR)
478-KGF21BR71H223KTCT-ND - Cut Tape (CT)
478-KGF21BR71H223KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C223KAZ2A
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C223KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051C223KAZ2AKYOCERA AVX467478-KGF21BR72A223KTCT-NDFr.0.18000Upgrade
C0805F223K5RACTUKEMET2,103399-C0805F223K5RACTUCT-NDFr.0.26000Direct
C0805X223K5RACTUKEMET3,845399-C0805X223K5RACTUCT-NDFr.0.33000Direct
C0805X223K1RACTUKEMET869399-C0805X223K1RACTUCT-NDFr.0.36000Upgrade
In-Stock: 3,450
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.12800Fr.1.28
50Fr.0.09220Fr.4.61
100Fr.0.08150Fr.8.15
500Fr.0.06338Fr.31.69
1,000Fr.0.05779Fr.57.79
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.06425Fr.257.00
8,000Fr.0.06049Fr.483.92
12,000Fr.0.05860Fr.703.20
20,000Fr.0.05651Fr.1,130.20
28,000Fr.0.05529Fr.1,548.12
40,000Fr.0.05411Fr.2,164.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782