
08055C472J4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR71H472JTTR-ND - Tape & Reel (TR) 478-KAF21BR71H472JTCT-ND - Cut Tape (CT) 478-KAF21BR71H472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C472J4Z2A |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C472J4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 50 | Fr.0.11260 | Fr.5.63 |
| 100 | Fr.0.09910 | Fr.9.91 |
| 500 | Fr.0.07864 | Fr.39.32 |
| 1,000 | Fr.0.07206 | Fr.72.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05783 | Fr.231.32 |
| 8,000 | Fr.0.05485 | Fr.438.80 |
| 12,000 | Fr.0.05336 | Fr.640.32 |
| 20,000 | Fr.0.05309 | Fr.1,061.80 |
| 28,000 | Fr.0.05169 | Fr.1,447.32 |
| 40,000 | Fr.0.05153 | Fr.2,061.20 |
| 48,000 | Fr.0.05146 | Fr.2,470.08 |
| 96,000 | Fr.0.05095 | Fr.4,891.20 |
| 100,000 | Fr.0.05085 | Fr.5,085.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

