
08055C472KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H472KTTR-ND - Tape & Reel (TR) 478-KGF21BR71H472KTCT-ND - Cut Tape (CT) 478-KGF21BR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C472KAZ2A |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C472KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12600 | Fr.1.26 |
| 50 | Fr.0.09100 | Fr.4.55 |
| 100 | Fr.0.08050 | Fr.8.05 |
| 500 | Fr.0.06258 | Fr.31.29 |
| 1,000 | Fr.0.05706 | Fr.57.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03764 | Fr.150.56 |
| 8,000 | Fr.0.03562 | Fr.284.96 |
| 12,000 | Fr.0.03545 | Fr.425.40 |
| 20,000 | Fr.0.03526 | Fr.705.20 |
| 28,000 | Fr.0.03514 | Fr.983.92 |
| 40,000 | Fr.0.03502 | Fr.1,400.80 |
| 48,000 | Fr.0.03497 | Fr.1,678.56 |
| 96,000 | Fr.0.03478 | Fr.3,338.88 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

