
08055C473J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H473JMTR-ND - Tape & Reel (TR) 478-KAM21BR71H473JMCT-ND - Cut Tape (CT) 478-KAM21BR71H473JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C473J4T4A |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C473J4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C473J4T2A | KYOCERA AVX | 742 | 478-KAM21BR71H473JTCT-ND | Fr.0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.13600 | Fr.1.36 |
| 50 | Fr.0.09920 | Fr.4.96 |
| 100 | Fr.0.08780 | Fr.8.78 |
| 500 | Fr.0.06856 | Fr.34.28 |
| 1,000 | Fr.0.06262 | Fr.62.62 |
| 2,500 | Fr.0.05635 | Fr.140.88 |
| 5,000 | Fr.0.05258 | Fr.262.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.04793 | Fr.718.95 |
| 30,000 | Fr.0.04565 | Fr.1,369.50 |
| 45,000 | Fr.0.04450 | Fr.2,002.50 |
| 75,000 | Fr.0.04324 | Fr.3,243.00 |
| 105,000 | Fr.0.04250 | Fr.4,462.50 |
| 150,000 | Fr.0.04179 | Fr.6,268.50 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

