4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D475MAT2A

DigiKey Part Number
478-KGM21AR50J475MUTR-ND - Tape & Reel (TR)
478-KGM21AR50J475MUCT-ND - Cut Tape (CT)
478-KGM21AR50J475MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056D475MAT2A
Description
CAP CER 4.7UF 6.3V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D475MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,458
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.23400Fr.2.34
50Fr.0.17520Fr.8.76
100Fr.0.15700Fr.15.70
500Fr.0.12616Fr.63.08
1,000Fr.0.11664Fr.116.64
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.10491Fr.314.73
6,000Fr.0.09917Fr.595.02
9,000Fr.0.09630Fr.866.70
15,000Fr.0.09311Fr.1,396.65
21,000Fr.0.09125Fr.1,916.25
30,000Fr.0.08946Fr.2,683.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159