Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805YD334KAT2A | |
|---|---|
DigiKey Part Number | 0805YD334KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805YD334KAT2A |
Description | CAP CER 0.33UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YD334KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR51E334KU | KYOCERA AVX | 1,877 | 478-KGM21AR51E334KUCT-ND | Fr.0.40000 | Upgrade |
| KGM21AR71C334JU | KYOCERA AVX | 8,044 | 478-KGM21AR71C334JUCT-ND | Fr.0.41000 | Upgrade |
| KGM21AR71E334JU | KYOCERA AVX | 4,745 | 478-KGM21AR71E334JUCT-ND | Fr.0.44000 | Upgrade |
| KGM21AR71E334KU | KYOCERA AVX | 34,126 | 478-KGM21AR71E334KUCT-ND | Fr.0.15000 | Upgrade |
| KGM21AR71H334KU | KYOCERA AVX | 25,510 | 478-KGM21AR71H334KUCT-ND | Fr.0.34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.10094 | Fr.201.88 |
| Unit Price without VAT: | Fr.0.10094 |
|---|---|
| Unit Price with VAT: | Fr.0.10912 |







