
0805YG225ZAT2A | |
|---|---|
DigiKey Part Number  | 478-KGM21AV51C225ZUTR-ND - Tape & Reel (TR) 478-KGM21AV51C225ZUCT-ND - Cut Tape (CT) 478-KGM21AV51C225ZUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0805YG225ZAT2A  | 
Description  | CAP CER 2.2UF 16V Y5V 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0805YG225ZAT2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | -20%, +80%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -30°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 | 
| 10 | Fr.0.13000 | Fr.1.30 | 
| 50 | Fr.0.09460 | Fr.4.73 | 
| 100 | Fr.0.08360 | Fr.8.36 | 
| 500 | Fr.0.06512 | Fr.32.56 | 
| 1,000 | Fr.0.06437 | Fr.64.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.06564 | Fr.262.56 | 
| 8,000 | Fr.0.04323 | Fr.345.84 | 
| 12,000 | Fr.0.04275 | Fr.513.00 | 
| 20,000 | Fr.0.04114 | Fr.822.80 | 
| 28,000 | Fr.0.04106 | Fr.1,149.68 | 
| Unit Price without VAT: | Fr.0.22000 | 
|---|---|
| Unit Price with VAT: | Fr.0.23782 | 

