0805ZC105KAT2P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.01753
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.91752
Datasheet

Direct


KYOCERA AVX
In Stock: 504
Unit Price: Fr.0.53000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,957
Unit Price: Fr.0.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 150,210
Unit Price: Fr.0.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 53,893
Unit Price: Fr.0.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 81,230
Unit Price: Fr.0.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,391
Unit Price: Fr.0.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 261,310
Unit Price: Fr.0.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,523
Unit Price: Fr.0.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04154
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.85000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


KEMET
In Stock: 76,923
Unit Price: Fr.0.16000
Datasheet
0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC105KAT2P

DigiKey Part Number
0805ZC105KAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805ZC105KAT2P
Description
CAP CER 1UF 10V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC105KAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.