0805ZD105MAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 35,763
Unit Price: Fr.0.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,814
Unit Price: Fr.0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,626
Unit Price: Fr.0.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 49
Unit Price: Fr.0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.41422
Datasheet

Upgrade


KYOCERA AVX
In Stock: 139,206
Unit Price: Fr.0.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,980
Unit Price: Fr.0.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.02612
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04154
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.41422
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,779
Unit Price: Fr.0.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 895
Unit Price: Fr.0.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.01695
Datasheet
0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD105MAT4A

DigiKey Part Number
0805ZD105MAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805ZD105MAT4A
Description
CAP CER 1UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD105MAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01695Fr.169.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01695
Unit Price with VAT:Fr.0.01832