Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A1R0BT150XT1K

DigiKey Part Number
1284-100A1R0BT150XT1KTR-ND - Tape & Reel (TR)
1284-100A1R0BT150XT1KCT-ND - Cut Tape (CT)
1284-100A1R0BT150XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A1R0BT150XT1K
Description
CAP CER 1PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A1R0BT150XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.12000Fr.5.12
10Fr.3.76800Fr.37.68
50Fr.3.22940Fr.161.47
100Fr.3.06290Fr.306.29
500Fr.2.93760Fr.1,468.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.2.74741Fr.2,747.41
2,000Fr.2.67401Fr.5,348.02
3,000Fr.2.63723Fr.7,911.69
Manufacturers Standard Package
Unit Price without VAT:Fr.5.12000
Unit Price with VAT:Fr.5.53472