
100A1R2BT150XT1K | |
---|---|
DigiKey Part Number | 1284-100A1R2BT150XT1KTR-ND - Tape & Reel (TR) 1284-100A1R2BT150XT1KCT-ND - Cut Tape (CT) 1284-100A1R2BT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A1R2BT150XT1K |
Description | CAP CER 1.2PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A1R2BT150XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.89000 | Fr.4.89 |
10 | Fr.3.58800 | Fr.35.88 |
50 | Fr.3.06920 | Fr.153.46 |
100 | Fr.2.90860 | Fr.290.86 |
500 | Fr.2.77530 | Fr.1,387.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.2.60361 | Fr.2,603.61 |
2,000 | Fr.2.53285 | Fr.5,065.70 |
3,000 | Fr.2.49741 | Fr.7,492.23 |
Unit Price without VAT: | Fr.4.89000 |
---|---|
Unit Price with VAT: | Fr.5.28609 |